Siretta Delta 53 WB 5G/4G/Wi-Fi Terminal-Mount Antenna

Siretta Delta 53 Wideband 5G/4G and Wi-Fi® Terminal-Mount Antenna is designed to cover a wide frequency range from 600MHz to 6000MHz. This high-efficiency, reliable dipole antenna delivers peak performance across the 1800MHz to 5200MHz band, supporting the full spectrum of sub-6GHz 5G NR, 4G LTE, legacy cellular, ISM, and Wi-Fi bands. The Delta 53 is engineered for outdoor deployment, featuring a durable IP67-rated housing with an N-Type (M) connector for direct mounting on industrial gateways, telemetry devices, and wireless routers. Siretta Delta 53 Wideband 5G/4G/Wi-Fi Terminal-Mount Antenna is ideal for applications requiring long-term connectivity across various wireless technologies. Typical applications include routers, cellular gateways, smart city infrastructure, security, and wireless telemetry systems.

Features

  • High-efficiency dipole terminal antenna
  • Operates between 600MHz and 6000MHz
  • Supports 5G NR / 4G LTE / Cat M / NB-IoT / 3G UMTS
  • Supports dual-band Wi-Fi 2.4G and 5G
  • Terminated with N-Type (M) connector
  • IP67 waterproof enclosure
  • Omnidirectional radiation pattern
  • Ground-plane independent

Applications

  • Industrial routers and cellular gateways
  • Smart city infrastructure, lighting, and waste management
  • Outdoor wireless telemetry systems
  • Building and perimeter security for LTE/5G-connected cameras

At a Glance

Chart - Siretta Delta 53 WB 5G/4G/Wi-Fi Terminal-Mount Antenna
发布日期: 2025-07-25 | 更新日期: 2025-08-08