Siretta Delta 56 WB 5G/4G Hinged Dipole Antenna

Siretta Delta 56 Wideband 5G/4G Hinged Dipole Antenna supports wideband coverage across a broad frequency range of 600MHz to 6000MHz. The Delta 56 is ideal for applications requiring reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM. This compact, blade-style antenna features a terminal-mount design with IP67 protection sealing against water and dust ingress for both indoor and outdoor use. The antenna comes standard with an SMA male connector and has a swivel knuckle design for flexible positioning, with straight, 45°, or 90° angles and 360° rotation to optimize signal alignment. Siretta Delta 56 Wideband 5G/4G Hinged Dipole Antenna is ground-plane independent. Typical applications include IoT, LPWAN, networking gateways, wireless equipment, smart metering, communication terminals, and telemetry systems.

Features

  • Supports 5G NR / 4G LTE / 3G UMTS / 2G quad-band GSM
  • Supports both LTE Cat M and LTE Cat NBIoT
  • Covers wideband range from 600MHz to 6000MHz
  • Hinged tilt/swivel joint for optimal signal alignment
  • SMA (male) connector
  • IP67-rated housing for outdoor and harsh environments
  • Omnidirectional dipole
  • Ground-plane independent

Applications

  • IoT and LPWAN for asset tracking, agriculture, and monitoring
  • Networking gateways
  • Industrial wireless equipment
  • Smart metering enclosures
  • Building and perimeter security for LTE/5G-connected cameras
  • Ruggedized communication terminals
  • Telemetry and control systems

At a Glance

Chart - Siretta Delta 56 WB 5G/4G Hinged Dipole Antenna
发布日期: 2025-07-25 | 更新日期: 2025-08-01