Siretta QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router
Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is designed to transfer large amounts of data via the cellular network, achieving speeds of up to 100Mbps download and up to 50Mbps upload. This high-speed industrial router falls back to 3G/UMTS communication if 4G/LTE is unavailable. The QUARTZ-LITE-DUAL ensures seamless and reliable connections regardless of individual network availability, and the cellular coverage matches European frequencies. The router includes dual serial ports, a single Ethernet port, and optional Wi-Fi® or GNSS. The robust design features a small footprint and a metal enclosure with strong resistance to electromagnetic interference (EMI). Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is suitable for IoT/mobile broadband, renewable energy, environmental monitoring, security, and parking system applications. This router is available with or without accessories.
Features
- European 4G / LTE bands
- High-speed data via LTE network
- Strong resistance to EMI
- Built-in watchdog, multi-link detection
- LITE industrial design
- Excellent temperature endurance
- Dual SIM for network failover/backup
- 1x LAN
- 1x RS232 and 1x RS485
- PPTP, L2TP, GRE, and IPSec VPNs
- Optional GNSS/Wi-Fi
Applications
- IoT/mobile broadband
- Industrial embedded
- Security
- Digital signage
- Renewable energy
- Environmental monitoring
- Transport
- Street furniture
- Traffic control
- Parking systems