Silicon Labs Si838x PLC输入隔离器评估套件

Silicon Labs Si838x PLC输入隔离器评估套件设计用于评估Si838x多通道数字隔离器。该评估板装有Si8384P和三个不同的输入网络,每个均代表从处于24VDC的各个IEC 61131-2数字输入类型得出的建议。Si838xISO评估板支持设计人员通过驱动24V数字逻辑信号进入标记为“EXT”的测试点,或通过驱动2V至5V信号范围进入剩余测试点。该评估板有助于快速评估器件的关键参数,并在每个引脚上均设有测试点,以便直接连接设计人员的终端系统。

特性

  • 评估Si838x多通道数字隔离器
  • 包括Si8384P和三个不同的输入网络

套件内容

  • Si838xISO-EVB evaluation board as shown on the front page.
  • Si8384P-IU, 8 Channel (4 High Speed, 4 Low-Speed), 2.5 kVrms, 20-pin QSOP Body

必要设备

  • (Supply A) One DC Power supply 24V, 100mA
  • (Supply B) One DC Power supply 2.5V to 5.5V, 100mA
  • Two banana-to-test clip cables to supply signal and power to the input side of the board
  • Two banana-to-wire cables to supply power to the output side of the board
  • One 2-pin header shunt (included)
发布日期: 2019-10-07 | 更新日期: 2024-01-11