Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers

Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers are the industry's first fully integrated, 100% CMOS digital radio broadcast receiver ICs from Skyworks. The Si468x family provides revolutionary advances in size, power consumption, and performance to enable high-volume, cost-sensitive multimedia products to incorporate digital broadcast features. The family offers all-in-one, ultra-low power, multi-band digital broadcast receivers to support global analog and digital radio standards including AM, SW, LW, FM, FM RDS, HD, DAB, DAB+, DMB, and DRM(30). The Si468x digital radio receivers are the most cost-effective single-chip digital radio receivers available in the market supporting worldwide radio reception and certified for both Digital Radio Tick Mark and AM/FM HD Radio.

Features

  • Worldwide FM band support (76-108MHz)
  • Worldwide AM band support (520-1710kHz)
  • DAB, DAB+ Band III support (168-240MHz)
  • Advanced RDS/RBDS decoding engine
  • AM/FM HD Radio™ support
  • Integrated HD blend
  • Supports WorldDMB Receiver Profiles 1 and 2
  • OFDM channel demodulator
    • Simultaneous decoding of up to 4 service components
    • Seamless dynamic multiplex reconfiguration
  • Integrated SRAM supporting time and frequency de-interleaving
  • Advanced seek functionality
  • Advanced audio DSP processing
  • Complete on-chip source decode
  • I2S digital audio out with ASRC
  • Integrated 97dB stereo audio DAC
  • Concurrent I2S / L-R stereo audio out
  • Full range of analog and digital signal quality metrics
  • Fully integrated VCO / PLL / synthesizer
  • Fully integrated advanced AGC and alignment
  • SPI, I2C control interfaces
  • WLCSP and QFN packages
  • Digital Radio UK (DRUK) Digital Tick Mark Certified
  • HD Radio™ Certified

Applications

  • Multimedia Handsets
  • Personal Media Players
  • Personal Navigation Devices (GPS)
  • Tablets
  • MP3 Accessories
  • Handheld Radios
  • Clock Radios
  • Table and Portable Radios
  • Mini/MicroSystems
  • Mini Hi-Fi and Docking Stations
  • Stereo Boomboxes
  • Entertainment Systems

Videos

Block Diagram

Block Diagram - Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers
发布日期: 2014-09-24 | 更新日期: 2022-03-11