Skyworks Solutions Inc. SKY6631x射频放大器和开发工具
Skyworks Solutions Inc. SKY6631x高效射频功率放大器是输入/输出完全匹配的设备,具有高增益和线性度。该放大器提供出色的输入和输出回波损耗,集成了有源偏置,并包括一个集成的启用开/关功能。SKY6631x在5V单电源电压下工作,是一个完整的引脚互兼容PA系列,支持主要的3GPP频段。SKY6631x开发工具评估、控制和配置SKY6631x功率放大器。其典型应用包括企业小基站、大规模MIMO以及微/宏基站的驱动放大器。此外,这些产品还支持FDD和TDD 4G LTE及5G 3GPP频段。
特性
- 出色的输入和输出回波损耗(50Ω系统)
- 集成有源偏置(基于温度的性能补偿)
- 100MHz宽瞬时信号带宽
- 集成启用开/关功能:
- 5V单电源电压
- 支持所有3GPP频段的引脚互兼容PA系列
应用
- 4G LTE和5G NR系统
- 用于微基站和宏基站的驱动放大器
- 支持3GPP频段30和40
- 企业小基站和大规模多输入多输出 (MIMO)
相关放大器
Offers wide instantaneous bandwidth, in a fully input/output matched PA with high gain & linearity.
Highly efficient, wide instantaneous bandwidth, and fully input/output matched Power Amplifier (PA).
Fully input/output matched power amplifier that is designed for enterprise small cell applications.
Features 37dB high-gain, high-efficiency, and 3400MHz to 3600MHz wide instantaneous bandwidth.
相关开发工具
Used to evaluate, control, and configure the SKY66312-11 High-Efficiency Power Amplifier.
Evaluate the fully input/output matched SKY66313-11 high-efficiency power amplifier.
Evaluate the fully input/output matched SKY66318-11 high-efficiency power amplifier.
发布日期: 2021-01-06
| 更新日期: 2022-03-11