Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies
Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies are single-output Level VI+ compliant devices designed for easy integration with test and measurement equipment and high-performance industrial applications. The TE240 power supplies provide up to 240W DC power and higher levels of electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters than other high-power external products. These Advanced Energy / SL Power devices use high-quality electrolytic capacitors to provide greater than seven-year-life operation. The series also exceeds the U.S. Department of Energy’s (DOE) Level VI standard. TE240 complies with the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE240 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22.Features
- Meets DoE Efficiency Level VI requirements
- No-load input power
- Average efficiency
- Up to 240W AC-DC power
- Universal 90VAC to 264VAC input range
- IP22-rated enclosure
- Meets Heavy Industrial levels of EN61000 EMC Requirements
- Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted and Radiated Emissions, with 6db margin
- Approved to EN/IEC/UL60950-1, 2nd Edition, Am. 2
- E-cap life of greater than seven years
- Three-year warranty
- Optional AC input on/off switch
Applications
- Test and Measurement
- Industrial
Videos
发布日期: 2017-08-23
| 更新日期: 2024-06-11