SolaHD SDU-B DIN Rail Uninterruptible Power Supplies

SolaHD SDU-B DIN Rail AC-DC Uninterruptible Power Supplies (UPS) combine an industry-leading compact design with a wide operating temperature range (0°C to +50°C), enhanced communication, and unique installation options. SolaHD SDU-B AC-DC UPS provides protection from damaging impulses and power interruptions. These power supplies also include easy-to-wire screw terminations for critical devices needing battery backup, such as computer-based control systems.

Features

  • Lightweight, compact industrial design
  • Communications port for optional Industrial Ethernet protocols or discrete communication card
  • User-replaceable battery
  • Long-life, high-temperature battery
  • 0°C to +50°C operating temperature range
  • Cold start capability
  • Software and cable included for easy installation
  • Simulated sinewave output
  • Remote turn-on and shutdown capabilities
  • USB communication port
  • Two-year limited warranty
  • Panel/wall mounting brackets (optional)

Applications

  • Programmable logic controllers
  • Factory automation
  • Robotics
  • Conveying equipment
  • Computer-based control systems
发布日期: 2021-06-02 | 更新日期: 2022-03-11