Soldered 100715 Zener Diode Set
Soldered 100715 Zener Diode Set consists of 140 pieces of 14 different values, 10 pieces each. This Zener diode allows current to flow in one direction only while allowing current to flow in the opposite direction when exposed to enough voltage. The 100715 Zener diode set features 1W power and is available in a THT package.Features
- THT package
- 3.3V, 3.9V, 4.7V, 5.1V, 6.2V, 6.8V, 8.2V, 10V, 12V, 15V, 16V, 18V, 20V, and 24V Zener voltage
- 140 pieces in total, 10 of each value quantity
- 1W power
Zener Diode Set Overview
发布日期: 2024-11-26
| 更新日期: 2024-12-06