SoMLabs VisionSOM-6ULL SoMs

SoMLabs VisionSOM-6ULL SoMs (System on Modules) are embedded computing solutions powered by NXP Semiconductors i.MX6 ULL Application Processor, featuring an advanced implementation of a single Arm® Cortex-A7 core. These low-power, highly integrated SoMs offer high computation power with 802.11b/g/n Wi-Fi® and BLUETOOTH® v4.1 connectivity. The SoMs support connections to a variety of interfaces, including two high-speed USB on-the-go with PHY, dual Ethernet, audio, display with touch panel, and serial interfaces. Memory options include DDR3L, NAND, eMMC, and SD memory slot. 

The VisionSOM-6ULL SoMs are offered in the compact 67.6mm x 31.75mm SODIMM200 form factor.

Features

  • NXP Semiconductors i.MX 6ULL Processor
    • Arm Cortex-A7
    • Clock speed up to 900MHz
    • 128KB L2 cache
  • MURATA LBEE5KL1D Module
    • WiFi IEEE 802.11b/g/n
    • BLUETOOTH® Version 4.1 + EDR
  • Memory
    • DDR3L 64-512MB
    • Various flash options, including NAND, eMMC, uSD Card
  • SODIMM 20 footprint
  • LCD display support
    • 24 bits parallel RGB LCD display up to WXGA (1366px x 768px)
    • Resistive touch screen controller (4wire/5wire)
  • Linux BSP (Yocto, Debian, Buildroot) OS support
  • Interfaces
    • 10/100Mbps Ethernet x2 with IEEE1588
    • USB OTG x2
    • FlexCan (up to 2)
    • UART (up to 8)
    • I2C (up to 4)
    • SPI (up to 4)
    • ESAI x1
    • U.FL antenna connector
  • Analog
    • 12 bits/10 channels ADC x2
  • Up to 24-bit parallel CSI camera input
  • Image processing
    • PXB v2.0
    • CSC, Resize, Combine, Rotate
  • Industrial temperature range
  • Optimized power consumption

Applications

  • Industrial embedded Linux computer
  • Home appliances
  • Home automation (smart home)
  • Human-Machine Interfaces (HMI)
  • Point-of-sale (POS) terminals
  • Cash registers
  • 2D barcode scanners and printers
  • Smart grid Infrastructure
  • IoT gateways
  • Residential getaways
  • Machine vision equipment
  • Robotics
  • Fitness/outdoor equipment

Videos

Block Diagram & Dimensions

Block Diagram - SoMLabs VisionSOM-6ULL SoMs
发布日期: 2019-01-02 | 更新日期: 2022-08-16