Soracom iSIM Connectivity Module

Soracom iSIM Connectivity Module is a low-profile device that is based on the Murata Type 1SC module. This module integrates directly into a device's processor and provides complete SIM functionality into a single System-on-Chip (SoC) device. The iSIM-enabled module offers multiple advantages, such as a simplified circuit, physical size, minimal board footprint, improved security, and improved processing capacity. This module features hardware-secured are for optimal data integrity, low power consumption, external antenna configurations, and direct integration with AWS, Azure, and Google Cloud. The iSIM connectivity module is optimized for Class 3 LTE output power.

The iSIM connectivity module supports LTE bands, including B1, B2, B3, B4, B5, B8, B12, B14 (CatM1 only), B17, B18, B19, B20, B25, B26, and B28. This module is FCC/IC/RED/TELEC/KC/NCC/GCF/PTCRB certified. This module minimizes components on the circuit board and eliminates the need for a physical SIM slot, allowing for smaller device designs. The iSIM connectivity module is used in automotive, EV charging, wearables, building management, smart meters, logistics, and asset tracking.

Features

  • Industrial-grade SIM functionality in a 1mm format integrated directly into an SoC
  • Built on Murata Type 1SC
  • Hardware-secured area for optimal data integrity
  • 23dBm LTE Cat M1
  • Supports LTE bands including B1, B2, B3, B4, B5, B8, B12, B14 (CatM1 only), B17, B18, B19, B20, B25, B26, and B28
  • Low power consumption
  • OTA firmware upgrades
  • ALT 1250 chipset
  • Multi-band support that covers most of the globe
  • Runs SIM OS on a secure element embedded inside the cellular IC (baseband modem)
  • Direct integration with AWS, Azure, and Google Cloud
  • Encryption and authentication, and tamper-resistant
  • Easy network control and management with the console and API
  • External antenna configurations
  • Vibration tolerance

Specifications

  • Optimized for Class 3 LTE output power
  • FCC/IC/RED/TELEC/KC/NCC/GCF/PTCRB certified
  • -40°C to 84°C operating temperature range
  • 11.1mm x 11.4mm x 1.5mm dimensions
  • 45g weight
Soracom iSIM Connectivity Module

Applications

  • Automotive
  • EV charging
  • Wearables
  • Building management
  • Smart home systems
  • Smart meters
  • Logistics
  • Asset tracking
  • Smart meters
Soracom iSIM Connectivity Module

Overview

Soracom iSIM Connectivity Module
发布日期: 2024-12-11 | 更新日期: 2025-09-23