SparkFun ADXL313 3-Axis Digital Accelerometer Breakout
SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits) accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150μg/√Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).Features
- Measurement range:
- ±0.5g, ±1g, ±2g, and ±4g
- High resolution (up to 13-bit)
- Low power:
- Less than 300µA at a maximum data rate
- 0.1µA in standby mode
- Low noise (150μg/√Hz)
- I2C address (7-bit):
- 0x1D (default), 0x53
- 2~x Qwiic connectors
- Self-test functionality
- Built-in sensing functions:
- Activity (presence of motion) & inactivity (absence of motion)
- User-defined acceleration level on any axis
- Functions can be mapped to interrupt pins
- 32 level FIFO for reduced processor intervention and system power consumption
- SPI available on PTH header pins (3-wire and 4-wire modes)
Applications
- Car alarms
- Hill Start Aid (HSA) systems
- Electronic parking brakes
- Data recorders applications (black boxes)
Videos
Additional Resource
发布日期: 2021-01-30
| 更新日期: 2022-06-03