SparkFun COM-18708 MicroMod Ethernet Function Board
Sparkfun COM-18708 MicroMod Ethernet Function Board features a W5500 Ethernet control module and an Ag9900m Power-over-Ethernet (PoE) DC/DC converter. These modules are designed to configure a MicroMod assembly as a connected/powered device into an Ethernet network with a Power-over-Ethernet (PoE) system. The W5500 Ethernet controller is a TCP/IP embedded controller that uses SPI communication protocol to allow up to eight independent sockets to operate simultaneously. This chip includes a Wake on Lan (WOL) operation and power-down mode to help conserve power. The COM-18708 board offers an Ag9900m converter that powers MicroMod assemblies from a PoE source such as a router or network switch. This Ag9900m converter operates at a 36V to 57V input voltage range, 5V output voltage, and 9W power.Features
- W5500 Ethernet controller:
- Hardware TCP/IP embedded controller
- Supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE protocols
- 32KB internal memory
- High-speed SPI support (80MHz clock speed)
- Power conservation with Wake on LAN (over UDP) and power-down modes
- Ag9900M Power-over-Ethernet (PoE) DC/DC converter:
- IEEE802.3af compliant
- Configured for alternate B (power on spare pair) power scheme
- RJ45 connector with 10/100 Base-T integrated magnetics for PoE applications
- Status LEDs for Ethernet link and activity
Specifications
- W5500 Ethernet controller:
- ±5 DC input current (IN)
- -0.5V to 6V DC input voltage range
- -0.5V to 4.6V DC output voltage range
- -40°C to 85°C operating temperature range (TOP)
- Ag9900M Power-over-Ethernet (PoE) DC/DC converter:
- 36V to 57V input voltage range
- 5V output voltage
- 9 watts power
Applications
- Home network devices:
- Set-top boxes
- PVRs
- Digital media adapters
- Serial-to-Ethernet:
- Access controls
- Led displays
- Factory and building automation
- Medical monitoring equipment
- Embedded servers
Additional Resource
发布日期: 2022-05-04
| 更新日期: 2022-05-09