SparkFun DEV-15316 Servo pHAT for Raspberry Pi

SparkFun DEV-15316 Servo pHAT for Raspberry Pi is a development tool that allows a Raspberry Pi to control up to 16 servo motors via an I2C connection. The device is designed to evaluate NXP PCA9685 LED Display Drivers. This SparkFun tool utilizes its I2C capabilities, and the Pulse Width Modulation HAT saves the Raspberry Pi GPIO pins, allowing them to be saved for other purposes. The Servo pHAT also adds a serial terminal connection, allowing users to activate a Raspberry Pi without connecting it to a monitor and keyboard.

Features

  • Evaluates NXP PCA9685 LED Display Drivers
  • 16x Pulse Width Modulation channels, controllable over I2C
  • Qwiic connector
  • 4-pin RVR header for connection to Sphero RVR
  • USB-C connector
  • 40-pin GPIO header for connection to Raspberry Pi
  • CH340C USB Serial SOIC16
  • Updated logic level conversion circuitry
  • Power protection circuits

Videos

发布日期: 2019-08-26 | 更新日期: 2023-07-27