SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723)

SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723) features two Qwiic connectors and four 4-40 screw inserts to connect and mount Qwiic devices. This MicroMod is a modular interface ecosystem that connects a microcontroller Processor Board to various Carrier Board peripherals. This board includes a single port for the standard 1in by 1in Qwiic breakouts. The DEV-17723 Carrier Board also includes a USB-C connector, boot/reset buttons, a charging circuit, and a 3.3V 1A voltage regulator.

Features

  • M.2 MicroMod connector
  • USB-C connector
  • 3.3V 1A voltage regulator
  • Qwiic connectors
  • Boot/reset buttons
  • Charge circuit
  • Four 4-40 inserts

Kit Contents

  • 1x MicroMod Qwiic carrier board - single
  • 1x Phillips #0 M2.5 x 3mm screw

Videos

Mechanical Drawing

Mechanical Drawing - SparkFun MicroMod Qwiic Carrier Board - Single (DEV-17723)
发布日期: 2021-03-25 | 更新日期: 2022-10-20