SparkFun MicroMod Update Tool (DEV-17725)

SparkFun MicroMod Update Tool (DEV-17725) is built to interface with the MicroMod Asset Tracker Carrier Board (DEV-17272) and to communicate with the SARA-R5 module. This update tool includes a CH340C USB-serial converter that provides full access to all eight pins of SARA-R5’s UART interface via the asset tracker’s USB-C connector. The DEV-17725 features eight pairs of plated through-hole connections for the UART by using 3.3V signals.

Features

  • CH340C USB-Serial converter
  • Eight pairs of plated through-hole connections with split pad jumper links:
    • Serial Transmit (TX)
    • Serial Receive (RX)
    • Request To Send (RTS)
    • Clear To Send (CTS)
    • Data Terminal Ready (DTR)
    • Data Set Ready (DSR)
    • Ring Indicator (RI)
    • Data Carrier Detect (DCD)
  • LED indicator for:
    • 3.3V power

Videos

Mechanical Dimensions

Mechanical Drawing - SparkFun MicroMod Update Tool (DEV-17725)
发布日期: 2021-03-25 | 更新日期: 2022-03-11