SparkFun LilyPad LED Green (5pcs)

SparkFun LilyPad LEDs Green (5pcs) are attached to one another, letting users snap the LEDs apart to sew into clothing. SparkFun LilyPad LEDs Green offer a thin 0.8mm thin PCB and are available in 5.5mm x 12.5mm dimensions. The LEDs are readily applicable to wearables and e-textile technology.

Features

  • 5.5mm x 12.5mm dimensions
  • 0.8mm thin PCB
  • Ideal for wearable and e-textiles
发布日期: 2019-09-16 | 更新日期: 2023-08-02