SparkFun LilyPad RGB LED

SparkFun LilyPad RGB LED is a wearable LED board designed for use as a simple indicator or for producing a broad variety of colors. This RGB LED is made of three tiny LEDs connected together. Each color in the LED is connected to one of the sew tabs on the board labeled R, G, and B. SparkFun Lilypad RGB LED provides a common ground tab (cathode) for the individual red, green, and blue LEDs. This RGB LED features an outer diameter of 20mm and a thin 0.8mm PCB.

Each LED is connected to a power source to light up the LEDs individually. The R, G, or B sew tabs are connected to power(+) and set to HIGH (digital output) or 255 (analog output) in code to turn them on.

Features

  • 20mm outer diameter
  • 0.8mm thin PCB

Color Mixing With Code

Chart - SparkFun LilyPad RGB LED
发布日期: 2019-08-26 | 更新日期: 2023-08-03