SparkFun LilyPad Slide Switch
SparkFun LilyPad Slide Switch is a simple slide switch for the LilyPad. This SparkFun board can be used by a simple ON/OFF switch or to control LEDs, buzzers, and sensors. The switches on each board are rated for 4V at 300mA but will work at 5V with a reduction in current. The Lilypad Slide Switch is available in 7.75mm x 18.1mm dimensions and comes with 0.8mm thin PCB. This slide switchboard is readily applicable to wearable e-textiles.Features
- 7.75mm x 18.1mm dimensions
- 0.8mm thin PCB
- Readily applicable to wearable e-textiles
Additional Resources
发布日期: 2019-08-30
| 更新日期: 2023-08-02