SparkFun Qwiic Boost
SparkFun Qwiic Boost increases the Qwiic bus from 3.3V to 5V while providing the target device with 3.3V I2C signals. The board connects technologies that still require 5V for running higher voltage mechanisms but have an internal processor running at 3.3V. The 5V boost circuit is rated up to 100mA with 90% efficiency. For applications where the 5V device needs 5V I2C signals, a conversion circuit is provided with the board. A jumper is available to select between 3.3V (default) and 5V I2C signals.Features
- Qwiic Boost increases the Qwiic bus from 3.3V to 5V while still providing the target device with 3.3V I2C signals
- Handy board for connecting technologies that still require 5V for running higher voltage mechanisms (like a DC fan) but have an internal processor running at 3.3V
- The 5V boost circuit is rated up to 100mA with 90% efficiency
- For applications where the 5V device needs 5V I2C signals, a conversion circuit is provided with the board
- A jumper is available to select between 3.3V (default) and 5V I2C signals
发布日期: 2021-05-24
| 更新日期: 2022-03-11