SparkFun Qwiic DA16200 WiFi Shield

SparkFun Qwiic DA16200 WiFi Shield is a fully integrated WiFi module with ultra-low power consumption, best RF performance, and an easy development environment. This WiFi module features a 40MHz crystal oscillator, 32.768KHz RTC clock, RF lumped RF filter, 4MB flash memory, and an onboard chip antenna. The Qwiic DA16200 WiFi shield comes with multiple sleep modes with the advantage of a current that draws as low as 0.2μA to 3.5μA. The DA16200 module is a certified WiFi alliance for IEEE802.11b/g/n, WiFi direct, and WPS functionalities. This WiFi shield is ideal for door locks, sensors, thermostats, pet trackers, and other home IoT projects.

Features

  • 2.1V to 3.6V operating voltage range
  • 3.3V logic voltage
  • 3.5μA sleep current
  • Three ultra-low power sleep modes
  • Qwiic connector for Arduino
  • Three ultra-low power sleep modes
  • 32M-bit/4M-byte SPI flash memory
  • Arm Cortex-M4F core w/ clock frequency of 30MHz to160MHz range
  • 2 UARTs
  • On-Chip RTC
  • WiFi processor
    • IEEE 802.11b/g/n, 1x1, 20MHz channel bandwidth, and 2.4GHz
    • IEEE 802.11s Wi-Fi mesh
    • WPA/WPA2-Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE

Applications

  • Door locks
  • Sensors
  • Thermostats
  • Pet trackers
  • Other home IoT projects

WiFi Shield DA16200 Board Dimension

SparkFun Qwiic DA16200 WiFi Shield
发布日期: 2021-10-28 | 更新日期: 2025-09-30