SparkFun DEV-16789 Qwiic Shield for Arduino Nano

SparkFun DEV-16789 Qwiic Shield for Arduino Nano is designed to provide a quick and easy way to access the Qwiic ecosystem with an Arduino Nano board. This Qwiic shield connects the I2C bus on the Arduino Nano to four Qwiic connectors. SparkFun Qwiic shield for Arduino Nano features an I2C jumper, logic shifting circuit, IOREF jumper, and it is Arduino Nano footprint compatible. It comes with two 15-pin female stackable headers.

Features

  • Arduino Nano footprint compatible
  • 4x Qwiic connection ports
  • Logic shifting circuit and IOREF jumper
  • I2C jumper
  • 3.3V and GND buses

Kit Contents

  • 1x SparkFun Qwiic Shield for Arduino Nano
  • 2x Arduino Nano 15-pin stackable headers
发布日期: 2020-06-10 | 更新日期: 2025-01-16