SparkFun CUST-17061 Red Hat Co.Lab Farm Kit

SparkFun CUST-17061 Red Hat Co.Lab Farm Kit packs three activities into one small box. This farm kit accommodates learning how breadboards work and experiment with creating simple circuits by adding jumper wires, batteries, and an LED. The second stage is to add a sensor to the components from breadboard experiments and creating a signal that lights up when there is less moisture in the planter. This also holds good when there is too much moisture, the sensor lights up. This CUST-17061 Red Hat Co.Lab farm kit implements the third activity that involves the addition of seeds, containers, and the hydroponic felt included with the kit. Finally, a microgreen garden is planted. The Red Hat Co.Lab farm kit incorporates these three activities to help the user build an open-source farm.

Kit Contents

  • 2x Hydroponic growing pad
  • 2x AA Battery
  • 1x AA Battery holder
  • 1x 330Ω resistor 20 pack 1/4W
  • 1x Jumper Wires 6" (M/M 20 pack)
  • 1x Soil moisture sensor 9with screw terminals
  • 1x Breadboard
  • 3x Red LED
  • 1x Mini screwdriver
  • 1x Red-Hat sticker

Overview

SparkFun CUST-17061 Red Hat Co.Lab Farm Kit

Videos

发布日期: 2021-01-30 | 更新日期: 2022-03-11