Spectra Symbol Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

Features

  • Linear position sensor
  • IP64 debris proof and splash-proof
  • IP65 dustproof and waterproof (intense spray)
发布日期: 2023-08-22 | 更新日期: 2023-11-02