SpotSee WarmMark Temperature Indicators
SpotSee WarmMark Temperature Indicators are single-use, ascending time-temperature indicators that alert exposure to unacceptable temperature conditions. The indicators are field-arable with pull tabs and feature brief, moderate, and prolonged exposure times. SpotSee WarmMark Temperature Indicators are suitable for test specimens, pharmaceuticals, tissue samples, chemicals, and test kits.Features
- Visual, irreversible white to red indication, color change in activation window
- Manual pull-tab activation method
- Activation temperature sensitivities available between -18°C and +37°C
- +1°C / +2°F temperature accuracy
- Store in a cool, dark environment, below the response temperature of the indicator; 35% to 55% RH
- Pressure-sensitive adhesive mounting method
- 2 years of product life
- Dimensions
- Short-Run: 1.81in x 0.75in x 0.06in / 46mm x 19mm x 1.5mm
- Long-Run and Duo: 3.88in x 0.75.in x 0.06in / 98.1mm x 19mm x 1.5mm
Applications
- Test specimens
- Biologics
- Test kits
- Vaccines
- Pharmaceuticals
- Tissue samples
- Floral
- Meal delivery
- Chocolate
- Raw and cooked meats
- Chemicals
- Paint
Videos
发布日期: 2020-10-01
| 更新日期: 2025-03-17