Vishay / Sprague T83 Tantamount® COTS Capacitors

Vishay / Sprague T83 TANTAMOUNT® Commercial-Off-The-Shelf (COTS) Capacitors are high-reliability, molded case capacitors with a capacitance range of 0.1µF to 470µF. The T83 capacitors from Vishay / Sprague are surface mountable and offer standard and low ESR options. Other features include 100% matte tin and tin/lead terminations, Weibull grading and surge current test options, and RoHS compliance.

Features

  • High reliability
  • Standard and low ESR options
  • Weibull grading and surge current test options
  • Terminations of 100 % matte tin and tin / lead
  • Standard EIA 535BAAC case sizes (A through E)
  • Moisture sensitivity level 1
  • Compliant terminations

Applications

  • Avionics
  • Military
  • Aerospace
  • Industrial
  • Medical

Specifications

  • -55°C to +125°C operating temperature range (above 85°C, voltage derating is required)
  • 4VDC to 63VDC voltage rating
  • 0.1µF to 470µF capacitance range
  • ±10%, ±20% capacitance tolerance
发布日期: 2011-11-07 | 更新日期: 2022-10-14