SST Sensing Axiom Series Refrigerant Infrared Gas Detectors
SST Sensing Axiom Series Refrigerant Infrared Gas Detectors are developed with patented non-dispersive infrared technology to detect and measure the presence of refrigerant gases. The Axiom Detectors provide both flammable (A3, A2, A2L) and non-flammable (A1) refrigerants to meet the growing need for lower global warming potential (GWP) refrigerant gases.The SST Sensing Axiom Series NDIR detectors achieve and exceed gas detection requirements in the most demanding environmental applications. The Axiom series platform supplies a linearized, high-resolution measurement of refrigerant gases over the lower explosive limit range.
Features
- Refrigerant gas detectors for R32, R454B, R454C, R290 (Propane), R1270 (Propylene), and R744 (Carbon Dioxide)
- Measures flammable refrigerant gases in the LFL range with a resolution of 0.05% (500ppm)
- Certified UL60335-2-40 Annex LL
- Fail-safe operation
- Immune to poisoning
- 15 year lifetime with no calibration requirement
- USB-C™ connector [rated IP68] allows for off-the-shelf cabling options
- Onboard heater to prevent the impact of condensation
- Enhanced EMC protection
- Plug-and-play functionality - each detector contains all the necessary optics, electronics, and firmware to provide a linearized, temperature-compensated output
Applications
- Refrigeration systems
- HVAC systems
- Chillers and heat pumps
- Data centers
- Manufacturing and industrial facilities
- Transportation
- Cold chain logistics
- Research and laboratories
- Energy plants
Specifications
- 5VDC to 24VDC operating voltage range
- 0.5W average operating power, based on refrigerant (5% LFL for R454B)
- IP54 rated, certified UL60335-2-40 Annex LL
- ±3% accuracy at the alarm point, 80kPa to 110kPa pressure range
- <15s response time (to alarm level), 45s warm-up time
- -40°C to +75°C operating temperature range
- 0 to 100% relative humidity (RH), non-condensing
- RS485 Modbus, RS232 UART, and USB 2.0 digital outputs
- Analog outputs with 4mA to 20mA, 0.2V to 4.0V, open collector
- 15-year lifetime
Sensor Ranges
Dimensions
Resources
Axiom Diagnostic Tool (ADT)
The Axiom Diagnostic Tool (ADT) requires a USB-C to USB PC cable connection. Axiom diagnostic information is available through a PC application, which provides real-time gas readings, access to configuration settings (baud rate, Modbus address), and detailed fault information to assist with service and maintenance.
发布日期: 2024-09-17
| 更新日期: 2025-02-13