SST Sensing Mini Oxygen Sensor Board Mounts & Flanged Kits
SST Sensing Mini Oxygen Sensor Board Mounts and Flanged Kits are designed using Zirconium Dioxide (ZrO2) technology to deliver highly accurate readings. These board mounts and flanged kits feature single point lifetime calibration, stable characteristics across a range, and minimal interference with other gases. The mini oxygen sensor board mounts and flanged kits also feature a 0.7V to 1.6V bias voltage range and 1.5W power consumption (depends on application). These board mounts and flanged kits include an optional electronics control board with industry-standard outputs.The SO-B0-x mini oxygen sensor board mounts and SO-B1-x mini oxygen sensor flanged kits feature measuring ranges from 1000ppm to 96% oxygen. These board mounts and flanged kits are used in medical, measuring instrumentation, security technology, electrical industries, laboratories, and food industries.
Features
- Zirconium Dioxide (ZrO2) technology
- Full scale ranges from 1000ppm to 96% oxygen
- Minimal interference with other gases
- Sensor signal not affected by temperature
- Stable sensor characteristics across a range
- 0.7V to 3.6V bias voltage range
- 1.5W power consumption (depends on application)
- MTTF typical of 10 years
- Optional electronics control board with industry-standard outputs
Applications
- Medical:
- Oxygen concentrators
- Incubators
- Laboratories:
- Inert gas processing cabinets (glove boxes)
- Incubators (controlled bacterial growth)
- Measuring instrumentation:
- Oxygen meters (stationary/portable)
- Air conditioning and ventilation
- Measurements under controlled O2 content
- Security technology/monitoring:
- Diving
- Fermentation units
- Greenhouses and wine cellar
- Fire protection (increased N2 atmosphere)
- Electrical industries:
- Inert gas processing machines and cabinets
- Nitrogen concentrators
- Storage with increased N2 atmosphere (oxidation prevention)
- Drying units
- Food industries:
- Packaging
- Controlled food testing
- Monitoring fruit ripening processing (storage/transport)
Kit Contents
- Mini oxygen sensor board mounts or mini oxygen sensor flanged
- Generic Sensor Board (GSB)
SO-B0-x Mini Oxygen Sensor Board Mounts Dimension
SO-B1-x Mini Oxygen Sensor Flanged Kits Dimension
发布日期: 2024-11-25
| 更新日期: 2025-01-10