Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors
Stackpole Electronics RNHT AEC-Q200 Thin Film Chip Resistors feature high precision resistance tolerance of ±0.02% and low TCR down to ±5ppm/°C. These thin film chip resistors offer advanced sulfur resistance verified according to ASTM B 809. The RNHT AEC-Q200 thin film chip resistors are RoHS-compliant, REACH-compliant, Lead-free, and halogen-free. These thin film resistors operate within the -55°C to 155°C temperature range. Typical applications include automotive, telecommunication, medical equipment, and industrial equipment.Features
- ±0.02% high precision resistance tolerance
- Low TCR down to ±5ppm/ºC
- Advanced sulfur resistance verified according to ASTM B 809
- AEC-Q200 qualified
- RoHS-compliant, lead-free, and halogen-free without exemption
- REACH compliant
- -55°C to 155°C operating temperature range
Applications
- Automotive
- Telecommunication
- Medical equipment
- Industrial equipment
Additional Resource
发布日期: 2024-04-18
| 更新日期: 2024-05-06