Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors

Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors feature a resistance range from 0.1Ω to 1MΩ, a 2W power rating, and 1% and 5% tolerances. RHC series resistors run significantly cooler than standard thick film 2512 chips and offer a TCR rating of ±100ppm/°C. Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors operate in a temperature range of -55°C to +155°C.

Features

  • Handles 2W of power
  • 0.1Ω to 1MΩ resistance range
  • TCR of ±100ppm/°C
  • Runs significantly cooler than standard thick film 2512 chip
  • 1% and 5% tolerances
  • RoHS compliant
  • Halogen free
  • REACH compliant
发布日期: 2023-02-14 | 更新日期: 2023-02-24