Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors

Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors offer a 0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage. These resistors provide efficient heat dissipation and an anti-sulfur design. RMWA resistors from Stackpole Electronics are halogen free, lead free, REACH and RoHS compliant, and suitable for various automotive applications and environments.

Features

  • Efficient heat dissipation
  • Anti-sulfur design
  • Wide terminal construction

Specifications

  • 0.75W to 3W power rating range
  • 200V maximum working voltage
  • 400V maximum overload voltage
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • Lead free and halogen free

Power Derating Curve

Performance Graph - Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
发布日期: 2026-02-03 | 更新日期: 2026-03-19