Stackpole Electronics HCS Series High Current Resistors
Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.Features
- Metal element shunt
- Excellent long-term stability
- AEC-Q200 qualified
- 0.1mΩ to 5mΩ resistance range
- Current handling up to 316A in 5930 size
- RoHS compliant and lead free without exemption
- Halogen free and REACH compliant
Applications
- High current handling for auto engine controls and power managements
- Power modules
- Frequency converters
- Current sensors and power hybrid sources
发布日期: 2023-02-14
| 更新日期: 2024-07-03