Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors feature a special material and design for high working voltages. The resistors are AEC-Q200-compliant and meet IEC-62368 (75KΩ to 27MΩ) standards. Stackpole High-Voltage Low VCR Resistors offer a power rating of up to 1W and maximum working voltages from 800V to 3000V. Typical applications include automotive electronics, power supplies, industrial equipment, and telecom.
Features
- Special material and design for high working voltage
- Meets IEC-62368 (75KΩ to 27MΩ)
- Low VCR of ±25ppm to ±50ppm/volt
- High ESD withstand capability
- Anti-sulfur per ASTM-B-809-95
- RoHS-compliant, REACH-compliant, and halogen-free
- AEC-Q200-compliant
Applications
- Automotive electronics
- Industrial equipment
- Telecom
- Power supplies
Specifications
- -55°C to +155°C operating temperature range
- Power rating at +70°C
- 0.33W (RVCU1206)
- 0.5W (RVCU2010)
- 1W (RVCU2512)
- Maximum working voltage
- 800V (RVCU1206)
- 2000V (RVCU2010)
- 3000V (RVCU2512)
- Maximum overload voltage
- 1000V (RVCU1206)
- 3000V (RVCU2010)
- 4000V (RVCU2512)
- VCR (ppm/V)
- 1KΩ to 3MΩ: ±25
- >3MΩ to 30MΩ: ±50
- 100ppm/°C temperature coefficient of resistance
Videos
Dimensions
发布日期: 2025-04-03
| 更新日期: 2026-03-16