Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Stackpole Electronics RMAN High Power Aluminum Nitride Resistors are thick-film resistors built on aluminum nitride substrates for improved thermal performance. These resistors offer high power ratings of up to 3.5W with a temperature coefficient of ±150ppm/°C across a wide resistance range. Stackpole Electronics RMAN resistors operate from -55°C to +155°C and provide stability in demanding environments. These RMAN thick film resistors are RoHS and REACH compliant, halogen‑free, and suitable for high‑power applications requiring reliability and compact size.

Features

  • Thick film technology on an aluminum nitride substrate
  • High power ratings
  • High stability
  • ±150ppm/°C temperature coefficient
  • -55°C to +155°C operating temperature range
  • RoHS and REACH compliant, and halogen free

Videos

Mechanical Drawing

Mechanical Drawing - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Power Derating Curve

Performance Graph - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors

Resistor Reflow Profile

Performance Graph - Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
发布日期: 2026-01-22 | 更新日期: 2026-03-16