Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors

Stackpole Electronics RNAN High-Power Aluminum Nitride Substrate Resistors leverage advanced substrate technology to deliver high-power, high-reliability thin film chip resistors. The RNAN series offers exceptional power density with ratings ranging from 0.5W in the 0603 chip size to 6W in the 2512 chip size. These Stackpole Alum Nitride resistors achieve these power levels while maintaining acceptable hot-spot and terminal temperatures.

Features

  • Thin film technology on an aluminum nitride substrate
  • High power ratings
    • 0.5W (0603 chip size)
    • 1W (0805 chip size)
    • 2W (1206 chip size)
    • 6W (2512 chip size)
  • High precision
  • High reliability
  • 0.1% to 1% tolerances
  • 25ppm and 50ppm temperature coefficient of resistance (TCR)
  • RoHS compliant, REACH compliant, lead-free, and halogen-free

Applications

  • Power supply circuits
  • Precision measurement and instrumentation
  • High-reliability electronics
  • RF, microwave, and high-frequency circuits

Specifications

  • 50Ω to 30.1KΩ resistance range
  • Maximum working voltage
    • 75V (0603 chip size)
    • 100V (0805, 1206, and 2512 chip sizes)
  • Maximum overload voltage
    • 150V (0603 chip size)
    • 200V (0805, 1206, and 2512 chip sizes)

Dimensions

Mechanical Drawing - Stackpole Electronics RNAN High-Power Alum Nitride Substrate Resistors
发布日期: 2026-02-19 | 更新日期: 2026-02-22