Stackpole Electronics RNF & RNMF Series General Purpose Resistors

Stackpole Electronics RNF and RNMF Series General Purpose Resistors offer a maximum 2W power rating, 200Vrms to 350Vrms working voltage range, and up to 5% tolerance ratings. These resistors feature precision metal film construction, superior electrical, TCR performances, and flame-retardant coverings. The RNMF series is a mini resistor, making it an ideal choice where size constraints apply. Stackpole Electronics RNF and RNMF Series Resistors have an operating temperature range of -55°C to +155°C.

Features

  • Precision metal film
  • Superior electrical, TCR performance
  • Flame-retardant coatings
  • Mini size (RNMF series)
  • Lead free
  • Halogen free
  • RoHS compliant
  • REACH compliant

Specifications

  • 2W maximum power rating
  • 200Vrms to 350Vrms maximum working voltage
  • Up to 5% tolerance ratings
  • -55°C to +155°C operating temperature range
发布日期: 2023-02-14 | 更新日期: 2023-02-24