Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors

Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors feature chip sizes ranging from 0603 to 2512. The resistors offer a low capacitance rating and a high insulation resistance between terminals. The Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors are halogen-free, lead-free, and constructed with an aluminum nitride substrate material. This thermal management product is RoHS- and REACH-compliant.

Features

  • 0603 to 2512 chip sizes
  • AlN substrate
  • Low capacitance
  • High insulation resistance between terminals
  • Halogen-free
  • Lead-free
  • RoHS/REACH compliant

Specifications

  • +5°C/W to +21°C/W thermal resistance
  • 48mW/°C to 216mW/°C thermal conductance
  • >1.5kVAC dielectric withstanding voltage at RMS 60Hz
  • Aluminum nitride substrate material (170W/mK)

TMJ Comparison Chart

Chart - Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors

Videos

发布日期: 2024-01-12 | 更新日期: 2025-07-23