MEDER electronic MK38 Recessed Reed Sensors
MEDER electronic MK38 Recessed Reed Sensors feature non-contact activation between the sensor and actuator and are designed to press into a 9.5mm diameter hole. These MEDER electronic recessed reed sensors offer rated power options of 3W, 10W, and 100W and 1A, 1B, and 1C contact form options. The MK38 series is designed for use in industrial equipment, building security and monitoring, door and access control, and more.
Features
- Non-contact activation between sensor and actuator
- Designed to press into 9.5mm (0.375") diameter hole
- Adapter options for installation in steel
Applications
- Industrial equipment
- Building security and monitoring
- Appliances
- Door and access control
- Window monitoring
- Equipment door detection
- Appliance door detection
Specifications
- 3W to 100W maximum rated power
- 30V to 300V maximum switching voltage
- 0.2A to 1.0A maximum switching current
- 0.5A to 2.5A maximum carry current
- 200mΩ maximum contact resistance
- 0.15kVDC to 1.5kVDC minimum breakdown voltage
- 0.7ms to 1.1ms maximum operating time
- 0.05ms to 0.5ms maximum release time
- 109Ω to 1010Ω typical insulation resistance
- 0.3pF to 1.5pF typical capacitance
- 107 to 108 operating life cycles
- -40°C to +75°C operating temperature range
Datasheets
Dimensions (mm)
Activation Distances
Contact Form Options
Accessories
发布日期: 2026-08-20
| 更新日期: 2026-08-24