MEDER electronic HM Reed Relays
MEDER electronic HM Reed Relays are PCB-mount, high-voltage reed relays. The series is encapsulated in epoxy and offers multiple pinout options. High-voltage wires are available for direct wiring. Applications for the HM Reed Relays from MEDER include high-voltage test leads, cable testers, and medical equipment (RF surgery).Features
- High voltage relay
- Through-hole / axial wire option
- RoHS and REACH compliant
- Latching version
- Special pin-outs
Applications
- High voltage test sets
- Cable testers
- Medical equipment
Specifications
- 50W maximum rated power
- 3A maximum switching current
- 5A maximum carry current
- 150mΩ maximum contact resistance
- 3ms maximum operating time
- 1.5ms maximum release time
- 1012Ω typical insulation resistance
- 1pF typical capacitance
- 50g maximum shock resistance
- 20g maximum vibration resistance
- Temperature ranges
- -20°C to +70°C operating
- -35°C to +95°C storage
- +260°C maximum soldering temperature
发布日期: 2012-01-12
| 更新日期: 2024-12-02