MEDER electronic KT Reed Relays

MEDER electronic KT Reed Relays are capable of switching up to 1kVDC and offer high isolation voltage and low leakage currents in a compact THT or SMD housing. These high-voltage relays have a breakdown voltage of 4.2kVDC, an isolation voltage of up to 7kVDC, and high insulation resistance. MEDER electronic KT Reed Relays are tested in accordance with AEC-Q200 and UL listed. Typical applications include automotive, battery management systems, photovoltaic inverters, and isolation measurement.

Features

  • High voltage THT or SMD Relay in compact housing
  • High isolation voltage
  • Low leakage currents
  • Tested in accordance with AEC-Q200, UL listed

Applications

  • Automotive
  • Battery management systems
  • Photovoltaic inverters
  • Isolation measurement
  • Medical equipment
  • Telecommunications

Dimensions

Mechanical Drawing - MEDER electronic KT Reed Relays
发布日期: 2018-04-12 | 更新日期: 2024-12-02