STMicroelectronics L9301汽车用八通道低边驱动器
STMicroelectronics L9301汽车用八通道低边驱动器是由串行外设接口(SPI)控制的八通道,设有4个高边/低边和4个低边驱动器。L9301可使用四个集成PowerMOS作为再循环二极管,以实现PWM负载驱动。L9301包括12个PowerMOS:4个可配置的高边/低边驱动器(Ronmax = 0.6Ω(DRN1-4、SRC1-4))、4个低边驱动器 (Ronmax = 0.6Ω (OUT1-4)) 以及 4个低边驱动器 (Ronmax = 0.3Ω (OUT5-8))。可以在器件外部将DRN/SRC1-4和OUT1-4电源以并联方式连接,从而获得4个低边驱动器 (Ronmax = 0.3Ω):DRN1//DRN2、DRN3//DRN4、OUT1//OUT2、OUT3//OUT4。特性
- AEC-Q100 qualified
- Eight integrated PowerMOS configurable as:
- 8 low side ON-OFF with RON (max) = 0.3Ω @ Tj = 175°C
- High/low side PWM with RON (max) = 0.6Ω @ Tj = 175°C and 4 Low side with RON(max) = 0.3Ω @ Tj = 175°C
- Operating battery supply voltage 5V to 18V
- Operating Vdd supply voltage 4.75V to 5.25V
- Logic inputs TTL/CMOS-compatible
- Output voltage clamping 37V typ. in low-side configuration
- SPI interface for outputs control and for diagnosis data communication
- Additional PWM inputs for 8 outputs
- Over-temperature protection
- Open load, short to GND, short to VB
- Overcurrent diagnostics in latched or unlatched mode for each channel
- Controlled SR for improved EMC behavior
Evaluation Board
发布日期: 2017-03-28
| 更新日期: 2022-04-26