STMicroelectronics L9942步进电机驱动器

STMicroelectronics L9942步进电机驱动器是适用于双极步进电机的集成步进电机驱动器,带微步进和可编程电流曲线查找表,以实现对步进电机特征曲线和预期工作状况的灵活调整。可以根据目标条件:可听噪声、振动、转速或转矩的不同,而使用不同的电流曲线。PWM-电流控制电路使用的衰减模式可设为慢速、快速、混合以及自动衰减。在自动衰减模式下,如果下一步的电流要增大,则器件将采用慢速衰减;如果电流减小则使用快速衰减或混合衰减。可编程失速检测在前照灯调平和折射应用中非常有用,可以防止在失速时运行电机过久,实现位置对中。如果检测到失速,则对中过程结束,噪声降至最低。

The STMicroelectronics L9942 Stepper Motor Driver is available in a compact PowerSSO24 package with an exposed pad for enhanced thermal performance.

特性

  • Two full bridges for max. 1.3A load (RDSON = 500mΩ)
  • Programmable current waveform with look-up table: 9 entries with 5 bit resolution
  • Current regulation by integrated PWM controller and internal current sensing
  • Programmable stepping mode: full, half, mini and microstepping
  • Programmable slew rate for EMC and power dissipation optimization
  • Programmable Fast-, Slow-, Mixed- and Auto-Decay Mode
  • Full-scale current programmable with 3 bit resolution
  • Programmable stall detection
  • Step clock input for reduced μController requirements
  • Very low current consumption in standby mode IS < 3μA, typ. Tj ≤85°C
  • All outputs short circuit protected with openload, overload current, temperature warning and thermal shutdown
  • The PWM signal of the internal PWM controller is available as digital output.
  • All parameters are guaranteed for 3V < VCC < 5.3V and for 7V < Vs < 20V

应用

  • Stepper motor driver for bipolar stepper motors in automotive applications like light levelling, bending light, and throttle control

Block Diagram

框图 - STMicroelectronics L9942步进电机驱动器
发布日期: 2014-03-14 | 更新日期: 2022-03-11