STMicroelectronics LDK120P DFN-6L 低压差稳压器
STMicroelectronics LDK120P DFN-6L 低压差稳压器以 1.9V 到 5.5V 的输入供电电压,提供最高达 200mA 的电流,典型压差为 100 mV。它们通过输出上的陶瓷电容进行稳定。非常低的压降、很低的静态电流和低噪声的特性,使其非常适合低功耗电池供电应用。使能逻辑功能将 LDK120P 置于关闭模式下,实现低于 1μA 的总电流消耗。该器件还具备短路恒定电流限制和热保护功能。
特性
- Input voltage from 1.9V to 5.5V
- Very low dropout voltage (100mV typ. at 100mA load)
- Low quiescent current (max. 100μA, 1μA in OFF mode)
- Very low noise
- Output voltage tolerance: ± 2.0% @ 25°C
- Wide range of fixed output voltages available on request: from 0.8V to 3.5V with 100mV step
- 200mA guaranteed output current
- Adjustable version: from 0.8V to VIN to Vdrop
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF
- Internal current and thermal limit
- Temperature range: -40°C to +125°C
应用
- Cordless phones and similar battery-powered systems
- Digital still cameras
Related Products
Provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
Provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
极低压差线性稳压器,可在2.5V至16V输入电源电压范围内工作。
300mA of current from an input supply voltage in the range of 1.9V to 5.5V in a SOT-323-5L package.
Provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
采用DFN-6L封装,以1.9V到5.5V的输入供电电压,提供最高300mA的电流。
Complete Your Design
各种可直接替换器件,适用于通用模拟IC、分立元件和串行EEPROM。
发布日期: 2014-04-18
| 更新日期: 2022-03-11