STMicroelectronics LDK130 DFN-6L低压差稳压器
STMicroelectronics LDK130 DFN-6L低压差稳压器以1.9V到5.5V的输入供电电压,提供最高300mA的电流,典型压差为100 mV。它通过输出上的陶瓷电容进行稳定。极低的压降、极低的静态电流和低噪声的特性,使其非常适合低功耗电池供电应用。使能逻辑功能将LDK130P置于省电模式,实现低于1A的总电流消耗。该器件还包含短路恒定电流限制和热保护。
特性
- Input voltage from 1.9V to 5.5V
- Very low dropout voltage (100mV typ. at 100mA load)
- Low quiescent current (max. 120μA, 1μA in OFF mode)
- Very low noise
- Output voltage tolerance: ± 2.0% @ 25°C
- 300mA guaranteed output current
- Wide range of fixed output voltages available on request from 0.8V to 3.5V with 100mV step
- Adjustable version: from 0.8V to VIN to Vdrop
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF
- Internal current and thermal limit
- Temperature range: -40°C to +125°C
应用
- Cordless phones and similar battery-powered systems
- Digital still cameras
Related Products
300mA of current from an input supply voltage in the range of 1.9V to 5.5V in a SOT-323-5L package.
Provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
Provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
Provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V.
采用 DFN-6L 封装,以 1.9V 到 5.5V 的输入供电电压,提供最高 200mA 的电流,典型压差为 100 mV。
Related Kit
一系列高性能LDO稳压器,可为用户应用提供最佳组合。
Complete Your Design
各种可直接替换器件,适用于通用模拟IC、分立元件和串行EEPROM。
发布日期: 2014-04-21
| 更新日期: 2024-04-23