The membrane is very small compared to the traditionally built silicon micromachined membranes. Membrane breakage is prevented by an intrinsic mechanical stopper. The IC interface is manufactured using a standard CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.
特性
- 260 to 1260hPa absolute pressure range
- High-resolution mode
- LPS25H - 1Pa RMS
- LPS25HB - 0.01hPa RMS
- Low power consumption
- LPS25H & LPS25HB - Low resolution mode: 4μA
- LPS25H - High resolution mode: 25μA
- LPS25HB - Low current & noise mode with FIFO: 4.5μA
- High overpressure capability: 20x full scale
- Embedded temperature compensation
- Embedded 24-bit ADC
- Selectable ODR from 1Hz to 25Hz
- SPI and I2C interfaces
- Embedded FIFO
- Supply voltage: 1.7 to 3.6V
- High shock survivability: 10,000g
- ECOPACK® lead-free compliant
应用
- Altimeter and barometer for portable devices
- GPS applications
- Weather Station Equipment
- Sport Watches
Learn More About
Additional Resources
Block Diagram
发布日期: 2014-03-13
| 更新日期: 2022-03-11