特性
- SPC560B54L5 32-bit 48MHz e200z0h CPU, 32-bit Power Architecture® Technology CPU, 256 KB Code Flash in an LQFP144 package
- Onboard USB-JTAG PLS debugger and HW selection mode to use stand-alone JTAG debuggers
- Board power supply: through external +12 V PSU or from the USB bus (5V supply voltage)
- Seven LEDs: D6 for 5V power on, D2 for Reset, D101, D102, D103 for PLS debugger section, D7 and D8 for PC3 and PC2 outputs
- Potentiometers for ADC input (user)
- Two extension headers (2 x 36 pin - 100mil) for all LQFP144 pins and for quick connection to prototyping boards, additional modules, and easy probing
- JTAG interface (2 x 7 male 100mil connector)
- Two push buttons (reset and user)
- USB port (mini-B)
- 16MHz crystal
规范
- Board Size: 100 x 55mm
- MCU: SPC560B54L5 - LQFP144
- 2 extension headers 2 x 36 pin - 100mil
- DC connector (+12V input)
- Mini USB - B
- JTAG 2 x 7 - 100mil connector
发布日期: 2014-03-28
| 更新日期: 2022-03-11