特性
- STF17N62K3 power MOSFETs
- Operation for 2-wire wall dimmer
- Trailing-edge control only (compatible with all lamps commonly found on the market)
- Operation on 230VRMS line voltage (±10%) and 50Hz/60Hz line frequency
- Dimmable power range (without heatsinks mounted on MOSFETs) − 40W to 300W for 230VRMS line
- +50°C maximum operating ambient temperature
- Compliance with EMC standards: IEC 61000-4-5: criteria A for 2kV surge−compliant with EN55015 with 300W 230V halogen lamp
- 230V >0.95 power efficiency @ max power
- >0.98 power factor @ max power
- Control and regulation interface with a switched type single linear rotary potentiometer
- Flicker-free dimming performance
- Smooth dimming operation and silent dimming control with no buzzing or audible noise
- Acceptable levels of EMI noise without the need for LC filters to reduce conducted emission disturbances
- Low inrush current generation
- RoHS compliant
发布日期: 2015-03-11
| 更新日期: 2022-03-11