STMicroelectronics STM32F302x6/x8 ARM-Cortex-M4 32 位 MCU
STMicroelectronics STM32F302x6/x8 ARM®-Cortex®-M4 32 位 MCU 基于高性能 ARM Cortex-M4 32-bit RISC 核心,在高达 72MHz 的频率下工作并嵌入一个浮点运算单元(FPU)。该系列内含高速嵌入式存储器(高达 64 千字节闪存、16 千字节 SRAM),广泛的增强型 I/O,和连接两个 APB 总线的外设。这些器件具有一个快速的 12 位模数转换器(5Msps)、三个比较器、一个运算放大器、多达 18 个电容传感通道、一个数模转换器通道、一个低功耗 RTC、一个通用 32 位定时器、一个电机控制专用定时器、三个通用 16 位定时器以及一个用于驱动数模转换器的定时器。它们还具有标准化的和高级的通信接口:三个 I2C、多达三个 USART、多达两个带多路复用全双工 I2S 的 SPI、一个 USB FS 设备、一个 CAN和有一个红外发射机。The STMicroelectronics STM32F302x6 and STM32F302x8 MCUs operate in the –40°C to +85°C and –40°C to +105°C temperature ranges from at a 2.0V to 3.6V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. These devices are offeredin 32-pin, 48-pin, 49-pin, and 64-pin packages.
特性
- Core
- Arm 32-bit Cortex-M4 CPU with FPU (72MHz max.), single-cycle multiplication and HW division, DSP instruction
- Memory
- 32Kbyte to 64Kbyte of Flash memory
- 16Kbyte of SRAM on data bus
- CRC calculation unit
- Reset and power management
- VDD, VDDA voltage range: 2.0V to 3.6V
- Power-on/Power down reset (POR/PDR)
- Programmable voltage detector (PVD)
- Low-power: Sleep, Stop, and Standby
- VBAT supply for RTC and backup registers
- Clock management
- 4MHz to 32MHz crystal oscillator
- 32kHz oscillator for RTC with calibration
- Internal 8MHz RC with x 16 PLL option
- Internal 40kHz oscillator
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V-tolerant
- 7-channel DMA controller supporting timers, ADCs, SPIs, I2Cs, USARTs and DAC
- 1x ADC 0.20μs (up to 15 channels) with selectable resolution of 12/10/8/6 bits, 0V to 3.6V conversion range, single ended/differential mode, separate analog supply from 2.0 to 3.6V
- Temperature sensor
- 1x 12-bit DAC channel with analog supply from 2.4V to 3.6V
- Three fast rail-to-rail analog comparators with analog supply from 2.0V to 3.6V
- 1x operational amplifier that can be used in PGA mode, all terminal accessible with analog supply from 2.4V to 3.6V
- Up to 18 capacitive sensing channels supporting touchkey, linear and rotary sensors
- Up to 9 timers
- One 32-bit timer with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- One 16-bit 6-channel advanced-control timer, with up to 6 PWM channels, deadtime generation and emergency stop
- Three 16-bit timers with IC/OC/OCN or PWM, deadtime gen. and emergency stop
- One 16-bit basic timer to drive the DAC
- 2x watchdog timers (independent, window)
- SysTick timer: 24-bit downcounter
- Calendar RTC with alarm, periodic wakeup from Stop/Standby
- Communication interfaces
- 3x I2Cs with 20mA current sink to support Fast mode plus
- Up to 3 USARTs, 1 with ISO 7816 I/F, auto baud rate detect and Dual clock domain
- Up to two SPIs with multiplexed full duplex I2S
- USB 2.0 full-speed interface
- 1x CAN interface (2.0B Active)
- Infrared transmitter
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- Package Options
- 7.0mm x 7.0mm LQFP48
- 10.0mm x 10.0mm LQFP64
- 5.0mm x 5.0mm UFQFPN32
- 3.417mm x 3.151mm WLCSP49
Block Diagram
发布日期: 2014-05-05
| 更新日期: 2022-03-11