STMicroelectronics TS88 Rail-To-Rail Nanopower Comparator

STMicroelectronics TS88 Rail-to-Rail Nanopower Comparators feature ultra low supply current (up to 220nA typical with output high, VCC = 1.2V, no load) with rail-to-rail input and output capability. The performance of these comparators allows them to be used in a wide range of portable applications. The TS88 minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 1.1V to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125°C) keeping the current consumption at an ultra low level.

Features

  • Ultra low current consumption:
    • 210nA typ. (TS881)
    • 220nA typ. (TS882 & TS884)
  • Propagation delay: 2μs typ.
  • Rail-to-rail inputs
  • Push-pull output
  • Supply operation from 0.85V to 5.5V
  • Wide temperature range: -40°C to +125°C
  • ESD tolerance:
    • 4kV HBM / 300V MM (TS881)
    • 8kV HBM / 300V MM (TS881, TS882 & TS884)

Applications

  • Portable systems
  • Signal conditioning
  • Medical

Datasheets

发布日期: 2012-10-05 | 更新日期: 2022-03-21