STMicroelectronics VB56G4A 1.5mp Global Shutter Image Sensor
STMicroelectronics VB56G4A 1.5mp Global Shutter Image Sensor is optimized for automotive driver monitoring systems (DMSs). The VB56G4A Sensor performs outstandingly in the near-infrared region using pre-eminent 3D stacking and ST patented processes (940nm). With backside illumination technology and high Quantum Efficiency (QE), the VB56G4A can be operated with one simple LED or VCSEL.The STMicroelectronics VB56G4A 1.5mp Global Shutter Image Sensor is housed in a compact 6.2mm x 6.9mm OBGA package.
Features
- AEC-Q100 grade 2 ongoing
- Global shutter architecture, 3D stacked sensor 4nm/65nm
- 61µm x 2.61µm BSI (backside illuminated) pixel
- 5-megapixel monochrome sensor (1124 x 1364)
- Embedded auto-exposure
- Programmable sequences of 4-frame contexts
- 8 programmable GPIOs
- NIR (near-infrared) illumination control outputs, synchronized with sensor integration periods
- PWM (pulse-width modulation) control
- Master/Slave external frame start
- Automatic dark calibration
- Dynamic pixel-defective correction
- Image cropping
- Mirror/flip readout
- Binning and subsampling (x2 and x4)
- Typical power consumption of 145mW at 60fps
- Dual lane transmitter MIPI CSI-2 up to 1.5Gbps per lane
- Peak quantum efficiency of 24% at 940nm
- Linear dynamic range up to 60dB
- Up to 88fps at full resolution
- -40°C to +125°C operating junction temperature
- OBGA package
- 6.2mm x 6.9mm size
- 6 x 8 ball matrix
- 0.8mm ball pitch
Block Diagram
发布日期: 2022-05-09
| 更新日期: 2022-05-11